-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LMV981TL/NOPBCT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 6DSBGA Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4877 In Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
926-LMV981TL/NOPB
|
Mouser Electronics | Operational Amplifiers - Op Amps Single 1.8V, RRIO Op Amp w/ Shutdown RoHS: Compliant | 631 |
|
$0.6200 / $1.3100 | Buy Now |
|
Rochester Electronics | LMV981-N Single 1.8V, RRIO Operational Amplifiers with Shutdown RoHS: Compliant Status: Active Min Qty: 1 | 450 |
|
$0.5950 / $0.7000 | Buy Now |
DISTI #
LMV981TL/NOPB
|
TME | IC: operational amplifier, 1.5MHz, 1.8÷5V, Ch: 1, DSBGA6, reel,tape Min Qty: 1 | 0 |
|
$0.8500 / $1.2800 | RFQ |
|
Ameya Holding Limited | IC OPAMP GP 1.5MHZ RRO 6DSBGA | 61649 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMV981TL/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV981TL/NOPB
Texas Instruments
Single, 5-V, 1.5-MHz, 65-mA output current, RRIO operational amplifier with shutdown 6-DSBGA -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DSBGA | |
Package Description | SMD-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.035 µA | |
Bias Current-Max (IIB) @25C | 0.035 µA | |
Common-mode Reject Ratio-Min | 60 dB | |
Common-mode Reject Ratio-Nom | 86 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.025 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PBGA-B6 | |
JESD-609 Code | e1 | |
Length | 1.539 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Slew Rate-Nom | 0.42 V/us | |
Supply Current-Max | 0.23 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1500 | |
Voltage Gain-Min | 4470 | |
Wideband | NO | |
Width | 1.031 mm |
This table gives cross-reference parts and alternative options found for LMV981TL/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV981TL/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV981BL | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Texas Instruments | LMV981TL/NOPB vs LMV981BL |
LMV981BLX | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 | National Semiconductor Corporation | LMV981TL/NOPB vs LMV981BLX |
LMV981BLX | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Rochester Electronics LLC | LMV981TL/NOPB vs LMV981BLX |
LMV981BL | Operational Amplifier, 1 Func, 4000uV Offset-Max, BICMOS, PBGA6 | National Semiconductor Corporation | LMV981TL/NOPB vs LMV981BL |
LMV981BLX | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Texas Instruments | LMV981TL/NOPB vs LMV981BLX |
LMV981BL | OP-AMP, 4000uV OFFSET-MAX, 1.4MHz BAND WIDTH, PBGA6, 1.006 X 1.514 MM, 0.945 MM HEIGHT, MICRO, MO-211BB, SMD- 6 | Rochester Electronics LLC | LMV981TL/NOPB vs LMV981BL |