Part Details for LMV982IDGSRE4 by Texas Instruments
Overview of LMV982IDGSRE4 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMV982IDGSRE4
LMV982IDGSRE4 CAD Models
LMV982IDGSRE4 Part Data Attributes
|
LMV982IDGSRE4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMV982IDGSRE4
Texas Instruments
Dual 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 10-VSSOP -40 to 85
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP10,.19,20 | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.075 µA | |
Bias Current-Max (IIB) @25C | 0.065 µA | |
Common-mode Reject Ratio-Nom | 74 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7500 µV | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | YES | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Slew Rate-Nom | 0.4 V/us | |
Supply Current-Max | 0.46 mA | |
Supply Voltage Limit-Max | 5.5 V | |
Supply Voltage-Nom (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1400 | |
Voltage Gain-Min | 3980 | |
Wideband | NO | |
Width | 3 mm |
Alternate Parts for LMV982IDGSRE4
This table gives cross-reference parts and alternative options found for LMV982IDGSRE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMV982IDGSRE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMV982IDGSR | Dual 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 10-VSSOP -40 to 85 | Texas Instruments | LMV982IDGSRE4 vs LMV982IDGSR |
LMV982IDGSRG4 | Dual 1.8-V Operational Amplifier with Rail-To-Rail Input and Output and Shutdown 10-VSSOP -40 to 85 | Texas Instruments | LMV982IDGSRE4 vs LMV982IDGSRG4 |
LMV982IDGST | DUAL OP-AMP, 7500uV OFFSET-MAX, 1.4MHz BAND WIDTH, PDSO10, PLASTIC, MSOP-10 | Texas Instruments | LMV982IDGSRE4 vs LMV982IDGST |