Part Details for LMX2326TMX/NOPB by Rochester Electronics LLC
Overview of LMX2326TMX/NOPB by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2326TMX/NOPB
LMX2326TMX/NOPB CAD Models
LMX2326TMX/NOPB Part Data Attributes
|
LMX2326TMX/NOPB
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LMX2326TMX/NOPB
Rochester Electronics LLC
PLL FREQUENCY SYNTHESIZER, 2800MHz, PDSO16, 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-16
|
Pbfree Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | TSSOP | |
Package Description | 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
Additional Feature | DUAL MODULUS PRESCALER: 32/33 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LMX2326TMX/NOPB
This table gives cross-reference parts and alternative options found for LMX2326TMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2326TMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2326TMX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2800 MHz, PDSO16, 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-16, PLL or Frequency Synthesis Circuit | Texas Instruments | LMX2326TMX/NOPB vs LMX2326TMX/NOPB |
LMX2326TMX | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2326TMX/NOPB vs LMX2326TMX |
LMX2326TM | PLL Frequency Synthesizer, BICMOS, PDSO16 | National Semiconductor Corporation | LMX2326TMX/NOPB vs LMX2326TM |