Part Details for LMX2330TM by Texas Instruments
Overview of LMX2330TM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2330TM
LMX2330TM CAD Models
LMX2330TM Part Data Attributes
|
LMX2330TM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2330TM
Texas Instruments
PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, 0.173 INCH, TSSOP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | TSSOP, TSSOP20,.25 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ADDITIONAL 7-BIT AUXILIARY INPUT COUNTER; SELECTABLE 32/33 OR 64/65 PRESCALER | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 6.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for LMX2330TM
This table gives cross-reference parts and alternative options found for LMX2330TM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2330TM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3524IA96 | PLL FREQUENCY SYNTHESIZER, 2500MHz, PDSO20, TSSOP-20 | Intersil Corporation | LMX2330TM vs HFA3524IA96 |
LMX2330USLBX | PLL FREQUENCY SYNTHESIZER, 2500 MHz, PQCC24 | Texas Instruments | LMX2330TM vs LMX2330USLBX |
LMX2330LSLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2330TM vs LMX2330LSLB |