Part Details for LMX2354SLBX by Texas Instruments
Overview of LMX2354SLBX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LMX2354SLBX
LMX2354SLBX CAD Models
LMX2354SLBX Part Data Attributes
|
LMX2354SLBX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX2354SLBX
Texas Instruments
PLL FREQUENCY SYNTHESIZER
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | PLL FREQUENCY SYNTHESIZER | |
Moisture Sensitivity Level | 2 | |
Peak Reflow Temperature (Cel) | 235 |
Alternate Parts for LMX2354SLBX
This table gives cross-reference parts and alternative options found for LMX2354SLBX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2354SLBX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2354SLBX/NOPB | PLL FREQUENCY SYNTHESIZER, 2500MHz, QCC24, PLASTIC, CSP-24 | Texas Instruments | LMX2354SLBX vs LMX2354SLBX/NOPB |
LMX2354SLB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX vs LMX2354SLB |
LMX2354SLBX/NOPB | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, QCC24, PLASTIC, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLBX vs LMX2354SLBX/NOPB |