There are no models available for this part yet.
Overview of LMX2354SLDX by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LMX2354SLDX by Rochester Electronics LLC
Part Data Attributes for LMX2354SLDX by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS INC
|
Part Package Code
|
QFN
|
Package Description
|
TQCCN,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
SELECTABLE PRESCALER OF 16/17 OR 20/21 AND 8/9 OR 12/13
|
Analog IC - Other Type
|
PLL FREQUENCY SYNTHESIZER
|
JESD-30 Code
|
R-CQCC-N24
|
JESD-609 Code
|
e3
|
Length
|
4.5 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
TQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
COMMERCIAL
|
Seated Height-Max
|
1.2 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.5 mm
|
Alternate Parts for LMX2354SLDX
This table gives cross-reference parts and alternative options found for LMX2354SLDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX2354SLDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX2354SLDX | PLL FREQUENCY SYNTHESIZER, 2500MHz, CQCC24, LAMINATE, CSP-24 | Texas Instruments | LMX2354SLDX vs LMX2354SLDX |
LMX2354SLDX | IC PLL FREQUENCY SYNTHESIZER, 2500 MHz, CQCC24, LAMINATE, CSP-24, PLL or Frequency Synthesis Circuit | National Semiconductor Corporation | LMX2354SLDX vs LMX2354SLDX |