Part Details for LMX9838SBX/NOPB by Texas Instruments
Overview of LMX9838SBX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Internet of Things (IoT)
Financial Technology (Fintech)
Smart Cities
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Telecommunications
Entertainment and Gaming
Communication and Networking
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LMX9838SBX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | Bluetooth Class II 3.3V 0.704Mbps 70-Pin LTCC T/R / IC MODULE BLUETOOTH CERTIFIED | 62 |
|
$105.6250 / $121.8750 | Buy Now |
Part Details for LMX9838SBX/NOPB
LMX9838SBX/NOPB CAD Models
LMX9838SBX/NOPB Part Data Attributes
|
LMX9838SBX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMX9838SBX/NOPB
Texas Instruments
Wireless MCU and Smart RF Transceiver Module 70-PLGA -40 to 85
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | LGA | |
Package Description | BGA, LGA70(UNSPEC) | |
Pin Count | 70 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PBGA-B70 | |
Length | 17 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 70 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | LGA70(UNSPEC) | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 250 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Current-Max | 0.065 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 10 mm |
Alternate Parts for LMX9838SBX/NOPB
This table gives cross-reference parts and alternative options found for LMX9838SBX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMX9838SBX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMX9838SBX/NOPB | IC SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, ROHS COMPLIANT, LGA-70, Telecom IC:Other | National Semiconductor Corporation | LMX9838SBX/NOPB vs LMX9838SBX/NOPB |
LMX9838SBX | SPECIALTY TELECOM CIRCUIT, PBGA70, 10 X 17 MM, 2 MM HEIGHT, LGA-70 | Texas Instruments | LMX9838SBX/NOPB vs LMX9838SBX |