Part Details for LMXND6060WHL101MMG by TAIYO YUDEN
Overview of LMXND6060WHL101MMG by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LMXND6060WHL101MMG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LMXND6060WHL101MMGTR-ND
|
DigiKey | FIXED IND 100 UH 0.65A 0.78 OHM Min Qty: 2000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2212 | Buy Now |
DISTI #
LMXND6060WHL101MMG
|
Avnet Americas | Inductor Power Shielded Wirewound 100uH 20% 100kHz Ferrite 650mA 2424 Emboss T/R - Tape and Reel (Alt: LMXND6060WHL101MMG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2483 | Buy Now |
DISTI #
963-LMXND6060WHL101M
|
Mouser Electronics | Power Inductors - SMD INDUCTOR, SMD POWER, 100uH20%, T&R RoHS: Compliant | 0 |
|
$0.1930 / $0.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks | 0 |
|
$0.1826 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2001 / $0.2258 | Buy Now |
Part Details for LMXND6060WHL101MMG
LMXND6060WHL101MMG CAD Models
LMXND6060WHL101MMG Part Data Attributes
|
LMXND6060WHL101MMG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LMXND6060WHL101MMG
TAIYO YUDEN
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Case/Size Code | 2424 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.6 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 2.8 mm | |
Package Length | 6 mm | |
Package Style | SMT | |
Package Width | 6 mm | |
Packing Method | TR, EMBOSSED, 13 INCH | |
Rated Current-Max | 0.66 A | |
Self Resonance Frequency | 3 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |
Alternate Parts for LMXND6060WHL101MMG
This table gives cross-reference parts and alternative options found for LMXND6060WHL101MMG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMXND6060WHL101MMG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMLP06C6M101CTAS | General Purpose Inductor, 100uH, 20%, Ferrite-Core, 2424, | Kyocera AVX Components | LMXND6060WHL101MMG vs LMLP06C6M101CTAS |
PRS6028-101MT | General Purpose Inductor, 100uH, 20%, 2424, | Fenghua (HK) Electronics Ltd | LMXND6060WHL101MMG vs PRS6028-101MT |