If you like Findchips… You will love Findchips PRO. Try it Now.

LMZ10503TZ-ADJ

6.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN

Manufacturer Texas Instruments

Part Details

CAD Models Information

Model Data Powered by Samacsys
There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In
Part Number Description Manufacturer Compare
LMZ10503TZE-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZE-ADJ/NOPB
LMZ10503TZX-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZX-ADJ/NOPB
LMZ10503TZE-ADJ Power Circuits 6.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZE-ADJ
LMZ10503TZ-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZ-ADJ/NOPB
Part Number Description Manufacturer Compare
LMZ10505TZ-ADJ/NOPB Power Circuits 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10505TZ-ADJ/NOPB
LMZ10504TZ-ADJ/NOPB Power Circuits 5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10504TZ-ADJ/NOPB
LMZ10504TZX-ADJ/NOPB Power Circuits 5.5V, 4A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10504TZX-ADJ/NOPB
LMZ10503TZ-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZ-ADJ/NOPB
LMZ10505TZE-ADJ Power Circuits 8.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10503TZ-ADJ vs LMZ10505TZE-ADJ
LMZ10505TZE-ADJ/NOPB Power Circuits 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10505TZE-ADJ/NOPB
LMZ10503TZE-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZE-ADJ/NOPB
LMZ10503TZE-ADJ Power Circuits 6.7A SWITCHING REGULATOR, 1160kHz SWITCHING FREQ-MAX, PSSO7, 10.16 X 13.77 MM, 4.57 MM HEIGHT, ROHS COMPLIANT, TO-PMOD, 7 PIN Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZE-ADJ
LMZ10503TZX-ADJ/NOPB Power Circuits 5.5V, 3A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10503TZX-ADJ/NOPB
LMZ10505TZX-ADJ/NOPB Power Circuits 5.5V, 5A Power Module in Leaded Surface Mount TO Package 7-TO-PMOD -40 to 125 Texas Instruments LMZ10503TZ-ADJ vs LMZ10505TZX-ADJ/NOPB

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →