Part Details for LMZ12003TZE-ADJ/NOPB by Texas Instruments
Overview of LMZ12003TZE-ADJ/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
LMZ12003TZE-ADJ/NOPB | Texas Instruments | 3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 |
Price & Stock for LMZ12003TZE-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7101
|
Newark | Dc-Dc Conv, Buck, 1Mhz, To-Pmod-7, Dc/Dc Converter Type:Module, Input Voltage Min:4.5V, Input Voltage Max:20V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:To-Pmod, No. Of Pins:7Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ12003TZE-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$12.4900 / $13.5000 | Buy Now |
DISTI #
LMZ12003TZE-ADJ/NOPB-ND
|
DigiKey | DC DC CONVERTER 0.8-6V Min Qty: 1 Lead time: 18 Weeks Container: Tube |
369 In Stock |
|
$7.9192 / $9.6800 | Buy Now |
DISTI #
926-LM12003TZEADJNPB
|
Mouser Electronics | Switching Voltage Regulators 3APwr Mod W/ 20V Max Input Vtg RoHS: Compliant | 2515 |
|
$7.9100 / $9.6100 | Buy Now |
|
Ameya Holding Limited | LMZ12003TZE-ADJ/NOPB 降压控制器 开关稳压器, 3A, 可调输出, 0.8 → 6 V, 400 kHz, 7针 TO-PMOD封装 | 37219 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC BUCK SYNC ADJ 3A TO-PMOD-7 | 11600 |
|
$12.2470 / $18.3700 | Buy Now |
Part Details for LMZ12003TZE-ADJ/NOPB
LMZ12003TZE-ADJ/NOPB CAD Models
LMZ12003TZE-ADJ/NOPB Part Data Attributes
|
LMZ12003TZE-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ12003TZE-ADJ/NOPB
Texas Instruments
3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HSOP, SMSIP7H,.55,50TB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 6 V, SEATED HT-CALCULATED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 6 V | |
Output Voltage-Min | 0.8 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.82 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.85 mm |
Alternate Parts for LMZ12003TZE-ADJ/NOPB
This table gives cross-reference parts and alternative options found for LMZ12003TZE-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ12003TZE-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMZ12003TZ-ADJ/NOPB | 3A SIMPLE SWITCHER® Power Module with 20V Maximum Input Voltage 7-TO-PMOD -40 to 125 | Texas Instruments | LMZ12003TZE-ADJ/NOPB vs LMZ12003TZ-ADJ/NOPB |