-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
0 Tape & Reel |
Reel |
|
|
0 Cut Tape |
Cut Tape |
|
|
0 Digi-Reel® |
Digi-Reel |
|
|
4 |
|
|
|
1 |
|
|
|
57230 |
|
|
|
1069 |
|
|
|
700 |
|
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ31710RVQR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ31710RVQR
Texas Instruments
2.95V to 17V, 10A Step-Down Power Module with Current Sharing in 10x10x4.3mm QFN Package 42-B3QFN -40 to 85
|
Source Content uid | LMZ31710RVQR | |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 2.95 V | |
JESD-30 Code | S-PQCC-N42 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 10 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 0.6 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Seated Height-Max | 4.4 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1200 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ31710RVQR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ31710RVQR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2060221T Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060221T |
G809A2060121EU Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060121EU |
G809A2060321T Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060321T |
G809A2060121TLF Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060121TLF |
G809A2060321 Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060321 |
G809A2060321EU Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060321EU |
G809A2060321LF Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060321LF |
G809A2060121TEU Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060121TEU |
G809A2060221LF Connectors | Board Connector | Amphenol Corporation | LMZ31710RVQR vs G809A2060221LF |