-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3016
|
Newark | Ic, Power Module, Pwr Good, Qfn-41, Dc/Dc Converter Type:-, Input Voltage Min:7V, Input Voltage Max:50V, No. Of Outputs:1 Output, Dc/Dc Converter Ic Case:Qfn, No. Of Pins:41Pins, Output Current:2.5A, Output Voltage Min:2.5V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZ35003RKGT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$22.1200 / $24.3400 | Buy Now |
DISTI #
296-37034-1-ND
|
DigiKey | DC DC CONVERTER 2.5-15V 38W Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
744 In Stock |
|
$12.5919 / $15.3900 | Buy Now |
DISTI #
595-LMZ35003RKGT
|
Mouser Electronics | Switching Voltage Regulators 2.5A Power Module w/ 7V-50V Input RoHS: Compliant | 1353 |
|
$12.5800 / $15.2800 | Buy Now |
|
Ameya Holding Limited | LMZ35003RKGT 降压控制器 直流-直流转换器, 2.5A, 可调输出, 2.5 → 15 V, 1.2 MHz, 41针 BQFN封装 | 16548 |
|
RFQ | |
DISTI #
3008325
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$19.7924 | Buy Now |
DISTI #
3008325RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$16.7197 / $19.7869 | Buy Now |
DISTI #
3008325
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$16.7197 / $21.5199 | Buy Now |
|
Win Source Electronics | DC/DC CONVERTER 2.5-15V 38W | 13311 |
|
$15.0730 / $22.6090 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZ35003RKGT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZ35003RKGT
Texas Instruments
7V to 50V, 2.5A Step-Down Power Module in 9x11x2.8mm QFN Package 41-B1QFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 50 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | R-PQCC-N41 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 41 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 250 | |
Seated Height-Max | 2.9 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for LMZ35003RKGT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZ35003RKGT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2060120TLF | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060120TLF |
G809A2060120T | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060120T |
G809A2060320TLF | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060320TLF |
G809A2060120TEU | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060120TEU |
G809A2060320 | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060320 |
G809A2060320EU | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060320EU |
G809A2060120 | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060120 |
G809A2060120LF | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060120LF |
G809A2060320T | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060320T |
G809A2060220T | Board Connector | Amphenol Corporation | LMZ35003RKGT vs G809A2060220T |