-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7094
|
Newark | Dc-Dc Converter, 2.5V-15V, 1A, Output Power Max:15W, Output Voltage Min:2.5V, Output Voltage Max:15V, Output Current Max:1A, Dc/Dc Converter Output Type:Adjustable, Dc/Dc Converter Type:Module, Input Voltage Dc Min:4V, Input Rohs Compliant: Yes |TEXAS INSTRUMENTS LMZM23601SILT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.2000 / $7.4500 | Buy Now |
DISTI #
296-49460-1-ND
|
DigiKey | DC DC CONVERTER 1.2-15V Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4104 In Stock |
|
$3.3481 / $6.1300 | Buy Now |
DISTI #
595-LMZM23601SILT
|
Mouser Electronics | Non-Isolated DC/DC Converters 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm × 3-mm Package 10-uSiP -40 to 125 RoHS: Compliant | 1047 |
|
$3.4700 / $6.1300 | Buy Now |
|
Ameya Holding Limited | 1353 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | DC DC CONVERTER 1.2-15V | 185 |
|
$2.4654 / $3.6995 | Buy Now |
|
Chips Pulse Industry Limited | 1.2V~15V 1A 4V~36V USIP-10 Power Modules ROHS Purchase Online, Ship Immediately | 222 |
|
$2.2641 / $2.7018 | Buy Now |
DISTI #
3009724
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$6.0696 / $7.4380 | Buy Now |
DISTI #
3009724
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 33 |
|
$5.3708 / $7.0358 | Buy Now |
DISTI #
3009724RL
|
Farnell | RoHS: Compliant Min Qty: 10 Container: Reel | 33 |
|
$5.3708 / $6.1470 | Buy Now |
|
LCSC | 1.2V15V 1A 4V36V USIP-10 Power Modules ROHS | 185 |
|
$2.5157 / $3.7750 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LMZM23601SILT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LMZM23601SILT
Texas Instruments
36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MICROSIP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.40.85.00 | |
Date Of Intro | 2017-12-10 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | PFM TECHNIQUE ALSO USED | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-N10 | |
JESD-609 Code | e4 | |
Length | 3.8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.578 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LMZM23601SILT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LMZM23601SILT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PLMZM23601SILR | 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMZM23601SILT vs PLMZM23601SILR |
LMZM23601SILR | 36-V, 1-A Step-Down DC-DC Power Module in 3.8-mm x 3-mm Package 10-uSiP -40 to 125 | Texas Instruments | LMZM23601SILT vs LMZM23601SILR |