There are no models available for this part yet.
Overview of LN1251C-(TR) by Panasonic Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LN1251C-(TR) by Panasonic Electronic Components
Part Data Attributes for LN1251C-(TR) by Panasonic Electronic Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
PANASONIC CORP
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
unknown
|
Color
|
RED
|
Color@Wavelength
|
Red
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.015 A
|
Forward Voltage-Max
|
2.8 V
|
Lens Type
|
CLEAR
|
Luminous Intensity-Nom
|
1.2 mcd
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-25 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
1.4 mm
|
Packing Method
|
TAPE AND REEL
|
Peak Wavelength
|
700 nm
|
Reverse Voltage-Max
|
4 V
|
Shape
|
RECTANGULAR
|
Surface Mount
|
YES
|
Terminal Pitch
|
2.5 mm
|
Viewing Angle
|
140 deg
|
Alternate Parts for LN1251C-(TR)
This table gives cross-reference parts and alternative options found for LN1251C-(TR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LN1251C-(TR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN1251CTR | Single Color LED, Red, Clear, ROHS COMPLIANT PACKAGE-2 | Panasonic Electronic Components | LN1251C-(TR) vs LN1251CTR |