Part Details for LN2302ALT3G by LRC Leshan Radio Co Ltd
Overview of LN2302ALT3G by LRC Leshan Radio Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Part Details for LN2302ALT3G
LN2302ALT3G CAD Models
LN2302ALT3G Part Data Attributes
|
LN2302ALT3G
LRC Leshan Radio Co Ltd
Buy Now
Datasheet
|
Compare Parts:
LN2302ALT3G
LRC Leshan Radio Co Ltd
Small Signal Bipolar Transistor, N-Channel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LESHAN RADIO CO LTD | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 2.8 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
Number of Elements | 1 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 1.25 W | |
Surface Mount | YES |