LNB15D15/12X-A2
Beta Dyne Inc
Description: DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6

Overview of LNB15D15/12X-A2 by Beta Dyne Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
ZLEDPCB10 Renesas Electronics Corporation LED Test PCB - 12x 0.5W

CAD Models for LNB15D15/12X-A2 by Beta Dyne Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LNB15D15/12X-A2 by Beta Dyne Inc

LNB15D15/12X-A2
Beta Dyne Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
BETA DYNE INC
Package Description
DMA,
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Control Mode
VOLTAGE-MODE
Efficiency (Main Output)
82%
Input Voltage-Max
18 V
Input Voltage-Min
9 V
Input Voltage-Nom
12 V
JESD-30 Code
R-MDMA-P6
Length
50.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
6
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Output Current-Max
0.5 A
Output Voltage-Max
15.225 V
Output Voltage-Min
14.775 V
Output Voltage-Nom
15 V
Package Body Material
METAL
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Protections
SHORT CIRCUIT
Ripple Voltage (Main Out)
0.0003535 Vrms
Seated Height-Max
11.938 mm
Surface Mount
NO
Switching Frequency-Max
160 kHz
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
15 W
Trim/Adjustable Output
NO
Width
25.4 mm
Want to compare parts?
  1. LNB15D15/12X-A2
    Beta Dyne Inc
    DC-DC Regulated Power Supply Module, 2 Output, 15W, Hybrid, PACKAGE-6
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LNB15D15/12X-A2 by Beta Dyne Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LNB15D15/12X-A2 by Beta Dyne Inc

Select Manufacturer
Which Manufacturer of LNB15D15/12X-A2 would you like to use for your alert(s)?
  • Please alert me when LNB15D15/12X-A2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LNB15D15/12X-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LNB15D15/12X-A2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LNB15D15/12X-A2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LNB15D15/12X-A2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LNB15D15/12X-A2 by Beta Dyne Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: