-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Laser Diode
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNCT28PF01WW
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNCT28PF01WW
Panasonic Electronic Components
Laser Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Panasonic | |
Configuration | COMMON CATHODE 2 ELEMENTS | |
Forward Current-Max | 0.18 A | |
Forward Voltage-Max | 3 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Optoelectronic Device Type | LASER DIODE | |
Output Power-Nom | 200 mW | |
Packing Method | TRAY | |
Peak Wavelength | 661 nm | |
Shape | RECTANGULAR | |
Surface Mount | NO | |
Threshold Current-Max | 70 mA |