Part Details for LNK304GNTL by Power Integrations
Overview of LNK304GNTL by Power Integrations
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNK304GNTL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | LOWEST COMPONENT COUNT, ENERGY EFFICIENT OFF-LINE SWITCHER IC Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8 RoHS: Compliant | Europe - 2875 |
|
RFQ |
Part Details for LNK304GNTL
LNK304GNTL CAD Models
LNK304GNTL Part Data Attributes:
|
LNK304GNTL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK304GNTL
Power Integrations
0.4A SWITCHING REGULATOR, 70kHz SWITCHING FREQ-MAX, PDSO8, LEAD FREE, PLASTIC, SMD-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 256V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 70 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6.35 mm |
Alternate Parts for LNK304GNTL
This table gives cross-reference parts and alternative options found for LNK304GNTL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK304GNTL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK304GTL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, PLASTIC, SMD-8 | Power Integrations | LNK304GNTL vs LNK304GTL |
LNK304GN-TL | Switching Regulator, 0.4A, 70kHz Switching Freq-Max, PDSO8, SMD-8/7 | Power Integrations | LNK304GNTL vs LNK304GN-TL |