Part Details for LNK354G by Power Integrations
Overview of LNK354G by Power Integrations
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNK354G
LNK354G CAD Models
LNK354G Part Data Attributes
|
LNK354G
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK354G
Power Integrations
Switching Regulator, 0.4A, 214kHz Switching Freq-Max, PDSO7, SMD-8/7
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Package Description | SMD-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
JESD-30 Code | R-PDSO-G7 | |
JESD-609 Code | e0 | |
Length | 9.575 mm | |
Moisture Sensitivity Level | 4 | |
Number of Functions | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 225 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.98 mm | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 214 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 6.35 mm |