Part Details for LNK520PN by Power Integrations
Overview of LNK520PN by Power Integrations
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for LNK520PN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0627
|
Newark | Ac-Dc Conv, Flyback, -40 To 150 Degc Rohs Compliant: Yes |Power Integrations LNK520PN RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1055 |
|
$0.5300 / $1.1900 | Buy Now |
DISTI #
596-1033-5-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8DIP Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Limited Supply - Call |
|
$0.4700 | Buy Now |
DISTI #
LNK520PN
|
Avnet Americas | CV/CC Switcher 7-Pin PDIP-B - Rail/Tube (Alt: LNK520PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
869-LNK520PN
|
Mouser Electronics | AC/DC Converters 3W 85-265 VAC 4W 230 VAC RoHS: Compliant | 1825 |
|
$0.4310 / $1.0700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Lead time: 8 Weeks Container: Tube | 0Tube |
|
$0.3790 | Buy Now |
DISTI #
LNK520PN
|
Avnet Asia | CV/CC Switcher 7-Pin PDIP-B (Alt: LNK520PN) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK520PN
|
EBV Elektronik | CV/CC Switcher 7-Pin PDIP-B (Alt: LNK520PN) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for LNK520PN
LNK520PN CAD Models
LNK520PN Part Data Attributes
|
LNK520PN
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK520PN
Power Integrations
Switching Regulator, 0.28A, 49.5kHz Switching Freq-Max, PDIP8, DIP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | DIP | |
Package Description | DIP-8/7 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Additional Feature | REQUIRES AN AC SUPPLY OF 85 TO 265V | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 5.5 V | |
Input Voltage-Nom | 5.75 V | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.575 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.28 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 49.5 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |