-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, PDSO7, SOP-8/7
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH6316
|
Newark | Ac/Dc Conv, Flyback, 6W, 150Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:6W, Topology:Flyback, Operating Temperature Min:-40°C, Operating Temperature Max:150°C Rohs Compliant: Yes |Power Integrations LNK623DG-TL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4293 |
|
$0.6660 / $0.9460 | Buy Now |
DISTI #
596-1571-1-ND
|
DigiKey | IC OFFLINE SWITCH FLYBACK 8SO Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17162 In Stock |
|
$0.5750 / $0.9100 | Buy Now |
DISTI #
LNK623DG-TL
|
Avnet Americas | Off Line Switcher 7-Pin SOIC-C T/R - Tape and Reel (Alt: LNK623DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
551-LNK623DG-TL
|
Mouser Electronics | AC/DC Converters 5.0 W (85-265 VAC) RoHS: Compliant | 149041 |
|
$0.5750 / $0.9100 | Buy Now |
|
Future Electronics | LNK623 Series 725 V 54 % 9W Energy-Efficient Off-line Switcher - SOIC-8C RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 5000Reel |
|
$0.6900 | Buy Now |
DISTI #
LNK623DG-TL
|
TME | IC: PMIC, AC/DC switcher,SMPS controller, Uin: 85÷265V, SO-8C Min Qty: 1 | 2397 |
|
$0.8400 / $1.3200 | Buy Now |
DISTI #
LNK623DG-TL
|
Avnet Asia | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK623DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
LNK623DG-TL
|
EBV Elektronik | Off Line Switcher 7-Pin SOIC-C T/R (Alt: LNK623DG-TL) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | EBV - 135000 |
|
Buy Now | |
|
LCSC | SOIC-7 AC-DC Controllers Regulators ROHS | 2249 |
|
$0.1810 / $0.4550 | Buy Now |
|
New Advantage Corporation | LNK623 Series 725 V 54 % 9W Energy-Efficient Off-line Switcher - SOIC-8C RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.8800 / $0.9429 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LNK623DG-TL
Power Integrations
Buy Now
Datasheet
|
Compare Parts:
LNK623DG-TL
Power Integrations
Analog Circuit, 1 Func, PDSO7, SOP-8/7
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POWER INTEGRATIONS INC | |
Part Package Code | SOIC | |
Pin Count | 8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Power Integrations | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for LNK623DG-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNK623DG-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LNK623DG | Analog Circuit, 1 Func, PDSO7, SOP-8/7 | Power Integrations | LNK623DG-TL vs LNK623DG |