Part Details for LNM423KP01 by Panasonic Electronic Components
Overview of LNM423KP01 by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LNM423KP01
LNM423KP01 CAD Models
LNM423KP01 Part Data Attributes
|
LNM423KP01
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
LNM423KP01
Panasonic Electronic Components
Smart/Normal 7 Seg Numeric LED Display, 2-Character, Amber, 8.4mm
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | AMBER | |
Color@Wavelength | Yellow | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 8.4 mm | |
Forward Current-Max | 0.011 A | |
Forward Voltage-Max | 2.8 V | |
JESD-609 Code | e0 | |
Number of Characters | 2 | |
Number of Functions | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | SMART/NORMAL 7 SEG NUMERIC LED DISPLAY | |
Peak Wavelength | 590 nm | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for LNM423KP01
This table gives cross-reference parts and alternative options found for LNM423KP01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNM423KP01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LN523YKMY | Smart/Normal 7 Seg Numeric LED Display, 2-Character, Amber, 8.4mm | Panasonic Electronic Components | LNM423KP01 vs LN523YKMY |