Part Details for LNX2G222MSEFBB by Nichicon Corporation
Overview of LNX2G222MSEFBB by Nichicon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LNX2G222MSEFBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LNX2G222MSEFBB-ND
|
DigiKey | CAP ALUM 2200UF 20% 400V SCREW Min Qty: 25 Lead time: 51 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.2672 | Buy Now |
DISTI #
647-LNX2G222MSEFBB
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Screw Terminal 2200uF 20% 400V Long Life RoHS: Compliant | 0 |
|
$31.2400 / $38.2800 | Order Now |
Part Details for LNX2G222MSEFBB
LNX2G222MSEFBB CAD Models
LNX2G222MSEFBB Part Data Attributes
|
LNX2G222MSEFBB
Nichicon Corporation
Buy Now
Datasheet
|
Compare Parts:
LNX2G222MSEFBB
Nichicon Corporation
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NICHICON CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00 | |
Capacitance | 2200 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 51 mm | |
Dielectric Material | ALUMINUM (WET) | |
Leakage Current | 2.81 mA | |
Length | 130 mm | |
Mounting Feature | CHASSIS MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | Screw Ends | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 400 V | |
Ripple Current | 7 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Shape | BINDING POST |
Alternate Parts for LNX2G222MSEFBB
This table gives cross-reference parts and alternative options found for LNX2G222MSEFBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LNX2G222MSEFBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G2GPN222M | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 400V, 20% +Tol, 20% -Tol, 2200uF | Changzhou Huawei Electronics Co Ltd | LNX2G222MSEFBB vs G2GPN222M |
LNX2G222MSEF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF, Chassis Mount, ROHS COMPLIANT | Nichicon Corporation | LNX2G222MSEFBB vs LNX2G222MSEF |
NP400M220022051130 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 400V, 20% +Tol, 20% -Tol, 2200uF | YAGEO Corporation | LNX2G222MSEFBB vs NP400M220022051130 |