-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Split Bobbin Power Transformer, 48VA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCX200-003 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-003 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 3ft | |
CO-058BNCX200-050 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-050 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 50ft | |
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK5077
|
Newark | Split Bobbin Power Transformer, 48Va |SIGNAL TRANSFORMER LP-24-2000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6200 / $29.7000 | Buy Now |
DISTI #
595-1331-ND
|
DigiKey | PWR XFMR SEMI-TORO 48VA TH Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
546 In Stock |
|
$16.9750 / $19.3900 | Buy Now |
|
Onlinecomponents.com | Power Transformer 1500Vrms 48VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
25 Partner Stock |
|
$22.5200 / $33.8300 | Buy Now |
|
Bristol Electronics | 24 |
|
RFQ | ||
DISTI #
000000000001046476
|
Sager | Power Transformers 50\\60 Hz, Laminated Transformer Min Qty: 1 | 200 |
|
$16.9400 / $23.3500 | Buy Now |
|
Master Electronics | Power Transformer 1500Vrms 48VA 8 Terminal PC Pin Thru-Hole RoHS: Compliant |
25 Partner Stock |
|
$22.5200 / $33.8300 | Buy Now |
|
Neutron USA | Power Transformers 50\\60 Hz, Laminated Transformer | 4 |
|
$75.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP-24-2000
Signal Transformer Inc
Buy Now
Datasheet
|
Compare Parts:
LP-24-2000
Signal Transformer Inc
Split Bobbin Power Transformer, 48VA
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIGNAL TRANSFORMER CO INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Samacsys Manufacturer | Signal Transformer | |
Approvals | UL; CSA | |
Center Tap Feature 1 | NO | |
Center Tap Feature 2 | NO | |
Height | 34.9 mm | |
Isolation Voltage | 1500 V | |
Length | 79.2 mm | |
Mounting Feature | THROUGH HOLE MOUNTED | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Output Current 2 | 2 A | |
Output Voltage 1 | 12 V | |
Output Voltage 2 | 12 V | |
Primary Rating | DUAL 115V | |
Surface Mount | NO | |
Transformer Type | SPLIT BOBBIN POWER TRANSFORMER | |
VA Rating | 48 VA | |
Width | 63.5 mm |