If you like Findchips… You will love Findchips PRO. Try it Now.
Low Pass Filter, 881MHz,
LP0805A0881AS
Yes
Yes
Active
AVX CORP
compliant
AVX Corporation
5.28
2643 MHz
1762 MHz
20 dB
30 dB
881 MHz
LOW PASS FILTER
1.02 mm
0.4 dB
e3
2.03 mm
SURFACE MOUNT
L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Tin (Sn)
1.7
1.55 mm