If you like Findchips… You will love Findchips PRO. Try it Now.
Low Pass Filter, 1119MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
LP0805A1119ASTR
Yes
Yes
Active
AVX CORP
compliant
14 Weeks
AVX Corporation
5.26
3357 MHz
2238 MHz
20 dB
30 dB
3 W
1119 MHz
LOW PASS FILTER
1.02 mm
50 OHM
0.4 dB
e3
2.03 mm
LP0805
SURFACE MOUNT
85 °C
-40 °C
50 OHM Ω
TAPE AND REEL
L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Matte Tin (Sn)
1.7
1.55 mm
2,500
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1119AWTR Filters | Low Pass Filter, 1119MHz, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | AVX Corporation | LP0805A1119ASTR vs LP0805A1119AWTR |
575,718 of 3,262,357 parts
+0.04% change vs. last year4,346 of 11,090 parts
+0.12% change vs. last year83 of 267 parts
+0.19% change vs. last year