If you like Findchips… You will love Findchips PRO. Try it Now.
Low Pass Filter, 1747MHz
LP0805A1747AS
Yes
Yes
Active
AVX CORP
compliant
AVX Corporation
5.28
5241 MHz
3494 MHz
20 dB
30 dB
1747 MHz
LOW PASS FILTER
1.02 mm
0.4 dB
e3
2.03 mm
LP0805
SURFACE MOUNT
L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Tin (Sn)
1.7
1.55 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1747AW Filters | Low Pass Filter, 1747MHz | AVX Corporation | LP0805A1747AS vs LP0805A1747AW |