If you like Findchips… You will love Findchips PRO. Try it Now.
Low Pass Filter, 1842.5MHz, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN
LP0805A1842AWTR
No
No
Active
AVX CORP
compliant
14 Weeks
AVX Corporation
5.25
5527.5 MHz
3685 MHz
20 dB
30 dB
3 W
1842.5 MHz
LOW PASS FILTER
1.02 mm
50 OHM
0.4 dB
e0
2.03 mm
LP0805
SURFACE MOUNT
85 °C
-40 °C
50 OHM Ω
TAPE AND REEL
L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Tin/Lead (Sn/Pb)
1.7
1.55 mm
7,790
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1842ASTR Filters | Low Pass Filter, 1842.5MHz, ROHS COMPLIANT, MINIATURE, EIA STD PACKAGE SIZE 0805, SMD, 4 PIN | AVX Corporation | LP0805A1842AWTR vs LP0805A1842ASTR |
28,677 of 3,262,357 parts
-0.05% change vs. last year2,929 of 11,090 parts
-0.09% change vs. last year2,333 of 267 parts
-0.11% change vs. last year