If you like Findchips… You will love Findchips PRO. Try it Now.
Low Pass Filter, 1907MHz
LP0805A1907AW
No
No
Active
AVX CORP
not_compliant
AVX Corporation
5.28
5721 MHz
3814 MHz
20 dB
30 dB
1907 MHz
LOW PASS FILTER
1.02 mm
0.4 dB
e0
2.03 mm
LP0805
SURFACE MOUNT
L2.03XB1.55XH1.02 (mm)/L0.08XB0.061XH0.04 (inch)
Tin/Lead (Sn/Pb)
1.7
1.55 mm
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP0805A1907AS Filters | Low Pass Filter, 1907MHz | AVX Corporation | LP0805A1907AW vs LP0805A1907AS |