Datasheets
LP204312 by:

30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK

Part Details for LP204312 by Cooper Industries

Overview of LP204312 by Cooper Industries

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Transportation and Logistics Agriculture Technology Electronic Manufacturing Renewable Energy Automotive

Part Details for LP204312

LP204312 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LP204312 Part Data Attributes

LP204312 Cooper Industries
Buy Now Datasheet
Compare Parts:
LP204312 Cooper Industries 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK
Part Life Cycle Code Active
Ihs Manufacturer COOPER INDUSTRIES
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.90.40.00
Additional Feature SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC
Fastening Method SCREW
Mounting Type BOARD
Number of Decks 1
Number of Rows 1
Number of Ways 12
Rated Current 30 A
Rated Voltage 150 V
Safety Approval CSA; CE; IEC; UL
Terminal and Terminal Block Type BARRIER STRIP TERMINAL BLOCK
Wire Gauge 12 AWG

Alternate Parts for LP204312

This table gives cross-reference parts and alternative options found for LP204312. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP204312, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LP308512 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP308512
LP202112 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s), Eaton Corporation LP204312 vs LP202112
LP303312 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation LP204312 vs LP303312
LP214412 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP214412
LP319512 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation LP204312 vs LP319512
LP303212 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP303212
LP307112 Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) Eaton Corporation LP204312 vs LP307112
LP306112 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP306112
LP204912 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP204912
LP305112 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK Cooper Industries LP204312 vs LP305112

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP204312 by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP204312 by Cooper Industries

  • Please alert me when LP204312 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following LP204312 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP204312 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following LP204312 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP204312.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP204312 by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: