Part Details for LP210912 by Eaton Corporation
Overview of LP210912 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for LP210912
LP210912 CAD Models
LP210912 Part Data Attributes
|
LP210912
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
LP210912
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 150 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 12 AWG |
Alternate Parts for LP210912
This table gives cross-reference parts and alternative options found for LP210912. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP210912, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP208112 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP208112 |
LP207412 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP207412 |
LP208212 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210912 vs LP208212 |
LP202312 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP202312 |
LP310512 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP310512 |
LP306412 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210912 vs LP306412 |
LP214312 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP214312 |
LP302512 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210912 vs LP302512 |
LP205412 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | LP210912 vs LP205412 |
LP304512 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | LP210912 vs LP304512 |