Part Details for LP24-2000 by A/D Electronics Inc
Overview of LP24-2000 by A/D Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP24-2000
LP24-2000 CAD Models
LP24-2000 Part Data Attributes
|
LP24-2000
A/D Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
LP24-2000
A/D Electronics Inc
Power Transformer, 48VA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | A/D ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.31.40.65 | |
Additional Feature | PCB MOUNTABLE | |
Number of Secondary Winding | 2 | |
Output Current 1 | 2 A | |
Transformer Type | POWER TRANSFORMER | |
VA Rating | 48 VA |