Part Details for LP251000OHM2%350PPMT by RCD Components Inc
Overview of LP251000OHM2%350PPMT by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Smart Cities
Energy and Power Systems
Agriculture Technology
Part Details for LP251000OHM2%350PPMT
LP251000OHM2%350PPMT CAD Models
LP251000OHM2%350PPMT Part Data Attributes
|
LP251000OHM2%350PPMT
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
LP251000OHM2%350PPMT
RCD Components Inc
PTC Thermistor, 1000ohm, Through Hole Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 1000 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |