Part Details for LP2950CDT3.0 by Freescale Semiconductor
Overview of LP2950CDT3.0 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP2950CDT3.0
LP2950CDT3.0 CAD Models
LP2950CDT3.0 Part Data Attributes
|
LP2950CDT3.0
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LP2950CDT3.0
Freescale Semiconductor
IC,VOLT REGULATOR,FIXED,+3V,BIPOLAR,SIP,3PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Package Description | , SMSIP3H,.38,90TB | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e0 | |
Line Regulation-Max | 0.006% | |
Load Regulation-Max | 0.006% | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.38,90TB | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Pitch | 2.3 mm | |
Terminal Position | SINGLE |
Alternate Parts for LP2950CDT3.0
This table gives cross-reference parts and alternative options found for LP2950CDT3.0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CDT3.0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2950CDT-3.0RKG | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 2500-REEL | onsemi | LP2950CDT3.0 vs LP2950CDT-3.0RKG |
LP2950CDT-3.0G | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, DPAK (SINGLE GAUGE) TO-252, 75-TUBE | onsemi | LP2950CDT3.0 vs LP2950CDT-3.0G |
LP2950CDTX-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 | Texas Instruments | LP2950CDT3.0 vs LP2950CDTX-3.0 |
LP2950CDT-3.0R2 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | Motorola Mobility LLC | LP2950CDT3.0 vs LP2950CDT-3.0R2 |
LP2950CDT-3.0RK | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950CDT3.0 vs LP2950CDT-3.0RK |
LP2950CDT-3.0R2 | Fixed Positive LDO Regulator, 3V, 0.45V Dropout, PSSO2, PLASTIC, DPAK-3 | Motorola Semiconductor Products | LP2950CDT3.0 vs LP2950CDT-3.0R2 |
LP2950CDT-3.0/NOPB | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-252 -40 to 125 | Texas Instruments | LP2950CDT3.0 vs LP2950CDT-3.0/NOPB |
LP2950CDT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO2, TO-252, DPAK-3/2 | Texas Instruments | LP2950CDT3.0 vs LP2950CDT-3.0 |
LP2950CDT-3.0 | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PSSO2, PLASTIC, DPAK-3 | onsemi | LP2950CDT3.0 vs LP2950CDT-3.0 |
LP2950CDTX-3.0/NOPB | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PSSO2, TO-252, DPAK-3/2, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP2950CDT3.0 vs LP2950CDTX-3.0/NOPB |