Part Details for LP2950CZ-3.0G by onsemi
Results Overview of LP2950CZ-3.0G by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2950CZ-3.0G Information
LP2950CZ-3.0G by onsemi is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2950CZ-3.0G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
41K9899
|
Newark | Ldo Voltage Regulator, 3V, 0.1A, To-92-3, Output Type:Fixed, Input Voltage Min:4V, Input Voltage Max:30V, No. Of Outputs:1Outputs, Output Voltage - Nom:3V, Output Voltage Min:-, Output Voltage Max:-, Polarity:Positive Output, Msl:- Rohs Compliant: Yes |Onsemi LP2950CZ-3.0G RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5130 | Buy Now |
|
DISTI #
LP2950CZ-3.0G
|
Avnet Americas | LDO Regulator, 100 mA, Low Power Vout: 3.0 V, 1.0%. ONSSPCLDO, - Bulk (Alt: LP2950CZ-3.0G) COO: China RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 8000 |
|
$0.1251 / $0.1415 | Buy Now |
|
|
Rochester Electronics | LP2950 -Fixed Micropower Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 5513 |
|
$0.2672 / $0.4310 | Buy Now |
|
DISTI #
LP2950CZ-3.0G
|
TME | IC: voltage regulator, LDO,linear,fixed, 3V, 0.1A, TO92, THT, bulk Min Qty: 1 | 0 |
|
$0.4030 / $1.4000 | RFQ |
|
DISTI #
LP2950CZ-3.0G
|
Avnet Silica | LDO Regulator 100 mA Low Power Vout 30 V 10 ONSSPCLDO (Alt: LP2950CZ-3.0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
DISTI #
LP2950CZ-3.0G
|
EBV Elektronik | LDO Regulator 100 mA Low Power Vout 30 V 10 ONSSPCLDO (Alt: LP2950CZ-3.0G) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
US Tariff Estimator: LP2950CZ-3.0G by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP2950CZ-3.0G
LP2950CZ-3.0G Part Data Attributes
|
|
LP2950CZ-3.0G
onsemi
Buy Now
Datasheet
|
Compare Parts:
LP2950CZ-3.0G
onsemi
LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
| Pin Count | 3 | |
| Manufacturer Package Code | 29-10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 9 Weeks | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.35 V | |
| Input Voltage Absolute-Max | 30 V | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4 V | |
| JESD-30 Code | O-XBCY-T3 | |
| JESD-609 Code | e3 | |
| Line Regulation-Max | 0.006% | |
| Load Regulation-Max | 0.006% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature TJ-Max | 150 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 3.072 V | |
| Output Voltage1-Min | 2.928 V | |
| Output Voltage1-Nom | 3 V | |
| Package Body Material | Unspecified | |
| Package Code | TO-92 | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Bag | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Screening Level | Aec-Q100 | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Voltage Tolerance-Max | 2.4% |
Alternate Parts for LP2950CZ-3.0G
This table gives cross-reference parts and alternative options found for LP2950CZ-3.0G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2950CZ-3.0G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2950ACZ-3.0RAG | onsemi | $0.3091 | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 0.5%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LP2950CZ-3.0G vs LP2950ACZ-3.0RAG |
| LP2950CZ-3.0RAG | onsemi | $0.4433 | LDO Regulator, 100 mA, Low Power Vout: 3.0 V; 1.0%, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | LP2950CZ-3.0G vs LP2950CZ-3.0RAG |
| LP2950CZ3.0 | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | LP2950CZ-3.0G vs LP2950CZ3.0 |
| LP2950CZ-3.0 | Texas Instruments | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN | LP2950CZ-3.0G vs LP2950CZ-3.0 |
| LP2950ACZ-3.0/NOPB | Texas Instruments | Check for Price | 100-mA, 30-V, low-dropout voltage regulator with low IQ 3-TO-92 -40 to 125 | LP2950CZ-3.0G vs LP2950ACZ-3.0/NOPB |
| LP2950ACZ3.0 | Motorola Semiconductor Products | Check for Price | Regulator, 1 Output, BIPolar, | LP2950CZ-3.0G vs LP2950ACZ3.0 |
| LP2950ACZ-3.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950CZ-3.0G vs LP2950ACZ-3.0/NOPB |
| LP2950ACZ-3.0 | National Semiconductor Corporation | Check for Price | IC VREG 3 V FIXED POSITIVE LDO REGULATOR, 0.6 V DROPOUT, PBCY3, PLASTIC, TO-92, 3 PIN, Fixed Positive Single Output LDO Regulator | LP2950CZ-3.0G vs LP2950ACZ-3.0 |
| LP2950ACZ-3.0RA | Motorola Mobility LLC | Check for Price | 3V FIXED POSITIVE LDO REGULATOR, 0.45V DROPOUT, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | LP2950CZ-3.0G vs LP2950ACZ-3.0RA |
| LP2950CZ-3.0/LFT3 | Texas Instruments | Check for Price | Series of Fixed Micropower Voltage Regulators 3-TO-92 | LP2950CZ-3.0G vs LP2950CZ-3.0/LFT3 |
LP2950CZ-3.0G Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP2950CZ-3.0G is 30V, but it's recommended to keep it below 24V for reliable operation.
-
The LP2950CZ-3.0G is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's recommended to derate the output current and voltage at high temperatures.
-
To ensure stability, make sure to use a minimum output capacitance of 2.2uF, and keep the input and output capacitors close to the device. Also, avoid using long leads or traces that can cause oscillations.
-
Yes, the LP2950CZ-3.0G can be used as a tracking regulator by connecting the output voltage to the input voltage through a resistor divider. However, this may affect the accuracy and stability of the output voltage.
-
The power dissipation of the LP2950CZ-3.0G can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the thermal resistance and junction temperature to ensure reliable operation.