-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MOSFET LDO Driver/Controller 8-VSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IC REG CTRLR SGL 3.3V 8VSSOP | 120600 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP2975IMM-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2975IMM-3.3/NOPB
Texas Instruments
MOSFET LDO Driver/Controller 8-VSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 23 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LP2975IMM-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2975IMM-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP2975IMMX-3.3 | Analog Circuit, 1 Func, PDSO8 | National Semiconductor Corporation | LP2975IMM-3.3/NOPB vs LP2975IMMX-3.3 |
LP2975AIMM-3.3 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, MINI, SOP-8, Analog IC:Other | National Semiconductor Corporation | LP2975IMM-3.3/NOPB vs LP2975AIMM-3.3 |
LP2975AIMM-3.3/NOPB | MOSFET LDO Driver/Controller 8-VSSOP -40 to 125 | Texas Instruments | LP2975IMM-3.3/NOPB vs LP2975AIMM-3.3/NOPB |
LP2975AIMMX-3.3 | Analog Circuit, 1 Func, PDSO8 | National Semiconductor Corporation | LP2975IMM-3.3/NOPB vs LP2975AIMMX-3.3 |