Part Details for LP2981IM5-3.3/NOPB by Texas Instruments
Results Overview of LP2981IM5-3.3/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2981IM5-3.3/NOPB Information
LP2981IM5-3.3/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2981IM5-3.3/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | Fixed Positive LDO Regulator, 3.3V, 0.375V Dropout, BIPolar, PDSO5 RoHS: Compliant Status: Active Min Qty: 1 | 275 |
|
$0.3789 / $0.6111 | Buy Now |
|
DISTI #
LP2981IM5-3.3/NOPB
|
TME | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, SOT23-5, SMD, ±2% Min Qty: 1 | 1146 |
|
$0.5340 / $1.0100 | Buy Now |
|
|
Ameya Holding Limited | IC: voltage regulator, LDO,fixed, 3.3V, 0.1A, SOT23-5, SMD, ±2% | 1000 |
|
RFQ | |
|
DISTI #
LP2981IM5-3.3/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 1870 |
|
$0.4270 / $0.9460 | Buy Now |
|
|
Chip Stock | 100-mA,16-V,low-dropoutvoltageregulatorwithenable5-SOT-23-40to125 | 10050 |
|
RFQ | |
|
|
Win Source Electronics | LDO Regulator Pos 3.3V 0.1A 5-Pin SOT-23 T/R / IC REG LDO 3.3V 0.1A SOT23-5 | 8550 |
|
$0.6182 / $0.9272 | Buy Now |
US Tariff Estimator: LP2981IM5-3.3/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP2981IM5-3.3/NOPB
LP2981IM5-3.3/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2981IM5-3.3/NOPB Part Data Attributes
|
|
LP2981IM5-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2981IM5-3.3/NOPB
Texas Instruments
100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.375 V | |
| Dropout Voltage1-Nom | 0.2 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.92 mm | |
| Line Regulation-Max | 0.0124% | |
| Load Regulation-Max | 0.0016335% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.1 A | |
| Output Voltage1-Max | 3.4155 V | |
| Output Voltage1-Min | 3.1845 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.45 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 1.6 mm |
Alternate Parts for LP2981IM5-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP2981IM5-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2981IM5-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2981-33DBVR | Texas Instruments | $0.3857 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981IM5-3.3/NOPB vs LP2981-33DBVR |
| LP2981-33DBVT | Texas Instruments | $0.5367 | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981IM5-3.3/NOPB vs LP2981-33DBVT |
| LP2981IM5-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP2981IM5-3.3/NOPB vs LP2981IM5-3.3/NOPB |
| LP2981-33DBVRE4 | Texas Instruments | Check for Price | 3.3V FIXED POSITIVE LDO REGULATOR, 0.375V DROPOUT, PDSO5, GREEN, PLASTIC, SOT-23, 5 PIN | LP2981IM5-3.3/NOPB vs LP2981-33DBVRE4 |
| LP2981IM5X-3.3 | Texas Instruments | Check for Price | Micropower 100 mA Ultra Low-Dropout Regulator in SOT-23 Package 5-SOT-23 -40 to 125 | LP2981IM5-3.3/NOPB vs LP2981IM5X-3.3 |
| LP2981-33DBVRG4 | Texas Instruments | Check for Price | 100-mA Ultra-Low Dropout Regulator With Shutdown, 1.25% Tolerance 5-SOT-23 -40 to 125 | LP2981IM5-3.3/NOPB vs LP2981-33DBVRG4 |
| LP2981IM5X-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP2981IM5-3.3/NOPB vs LP2981IM5X-3.3/NOPB |
| LP2981IM5X-3.3 | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.375 V DROPOUT, PDSO5, SOT-23, SOP-5, Fixed Positive Single Output LDO Regulator | LP2981IM5-3.3/NOPB vs LP2981IM5X-3.3 |
| LP2981IM5-3.3 | Texas Instruments | Check for Price | 100-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2981IM5-3.3/NOPB vs LP2981IM5-3.3 |
LP2981IM5-3.3/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The minimum input voltage is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LP2981IM5-3.3/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current at high temperatures to prevent overheating.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout. Make sure to consider the thermal resistance and junction temperature to ensure the device operates within its thermal limits.