Part Details for LP2985AIM5-3.3 by Texas Instruments
Results Overview of LP2985AIM5-3.3 by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2985AIM5-3.3 Information
LP2985AIM5-3.3 by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2985AIM5-3.3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 240 |
|
RFQ | ||
|
DISTI #
LP2985AIM5-3.3
|
Chip One Stop | Semiconductors RoHS: Not Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Cut Tape | 990 |
|
$0.4200 / $1.8000 | Buy Now |
|
|
Chip Stock | 150-mA,16-V,low-dropoutvoltageregulatorwithenable5-SOT-23-40to125 | 22500 |
|
RFQ | |
|
|
LCSC | 45dB(1kHz) Positive Fixed 3.3V SOT-23-5 Voltage Regulators - Linear Low Drop Out (LDO) Regulators RoHS | 13 |
|
$0.1853 / $0.3706 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 3.3V 0.15A SOT23-5 | 135000 |
|
$0.1682 / $0.2172 | Buy Now |
US Tariff Estimator: LP2985AIM5-3.3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP2985AIM5-3.3
LP2985AIM5-3.3 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP2985AIM5-3.3 Part Data Attributes
|
|
LP2985AIM5-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2985AIM5-3.3
Texas Instruments
150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOT-23 | |
| Package Description | SOT-23, 5 PIN | |
| Pin Count | 5 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 1998-04-01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.575 V | |
| Dropout Voltage1-Nom | 0.28 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 4.3 V | |
| JESD-30 Code | R-PDSO-G5 | |
| JESD-609 Code | e0 | |
| Length | 2.92 mm | |
| Line Regulation-Max | 0.0123552% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Output Current1-Max | 0.15 A | |
| Output Voltage1-Max | 3.4155 V | |
| Output Voltage1-Min | 3.1845 V | |
| Output Voltage1-Nom | 3.3 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR, 7 INCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 1.45 mm | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.953 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
| Voltage Tolerance-Max | 3.5% | |
| Width | 1.6 mm |
Alternate Parts for LP2985AIM5-3.3
This table gives cross-reference parts and alternative options found for LP2985AIM5-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2985AIM5-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2985IM5X-3.3/NOPB | Texas Instruments | $0.2991 | 150-mA, 16-V, low-dropout voltage regulator with enable 5-SOT-23 -40 to 125 | LP2985AIM5-3.3 vs LP2985IM5X-3.3/NOPB |
| LP2985AIM5-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LP2985AIM5-3.3 vs LP2985AIM5-3.3/NOPB |
| LP2985AIM5X-3.3 | Texas Instruments | Check for Price | Micropower 150-mA Low-Noise Ultra-Low-Dropout Regulator in SOT-23 packages 5-SOT-23 -40 to 125 | LP2985AIM5-3.3 vs LP2985AIM5X-3.3 |
| LP2985IM5-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LP2985AIM5-3.3 vs LP2985IM5-3.3/NOPB |
| LP2985IM5X-3.3/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 0.575 V DROPOUT, PDSO5, SOT-23, 5 PIN, Fixed Positive Single Output LDO Regulator | LP2985AIM5-3.3 vs LP2985IM5X-3.3/NOPB |
LP2985AIM5-3.3 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LP2985AIM5-3.3 is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The minimum input voltage required for the LP2985AIM5-3.3 to function properly is 3.5V, but it's recommended to keep it above 4V for optimal performance.
-
The LP2985AIM5-3.3 is rated for operation up to 125°C, but it's recommended to keep the junction temperature below 115°C for optimal performance and reliability. Make sure to provide adequate heat sinking and thermal management.
-
The output voltage of the LP2985AIM5-3.3 is fixed at 3.3V, but you can adjust it by using an external resistor divider network. Refer to the datasheet for the calculation formula and example circuits.