Part Details for LP2992AILD-5.0/NOPB by Texas Instruments
Results Overview of LP2992AILD-5.0/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP2992AILD-5.0/NOPB Information
LP2992AILD-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP2992AILD-5.0/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | Min Qty: 2 | 2000 |
|
$1.4354 / $3.5009 | Buy Now |
|
|
Win Source Electronics | IC REG LDO 5V 0.25A 6WSON | 5610 |
|
$2.1357 / $3.2035 | Buy Now |
US Tariff Estimator: LP2992AILD-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP2992AILD-5.0/NOPB
LP2992AILD-5.0/NOPB Part Data Attributes
|
|
LP2992AILD-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP2992AILD-5.0/NOPB
Texas Instruments
250-mA, 16-V, low-dropout voltage regulator with enable 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Part Package Code | SOIC | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Texas Instruments | |
| Adjustability | FIXED | |
| Dropout Voltage1-Max | 0.85 V | |
| Dropout Voltage1-Nom | 0.45 V | |
| Input Voltage Absolute-Max | 16 V | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 6 V | |
| JESD-30 Code | R-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3.29 mm | |
| Line Regulation-Max | 0.016% | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.25 A | |
| Output Voltage1-Max | 5.225 V | |
| Output Voltage1-Min | 4.775 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
| Packing Method | TR | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
| Seated Height-Max | 0.8 mm | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.95 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4.5% | |
| Width | 2.92 mm |
Alternate Parts for LP2992AILD-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP2992AILD-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP2992AILD-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP2992AILD-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO6, LLP-6 | LP2992AILD-5.0/NOPB vs LP2992AILD-5.0 |
| LP2992AILDX-5.0 | Texas Instruments | Check for Price | 5V FIXED POSITIVE LDO REGULATOR, 0.85V DROPOUT, PDSO6, LLP-6 | LP2992AILD-5.0/NOPB vs LP2992AILDX-5.0 |
| LP2992AILD-5.0/NOPB | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.85 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | LP2992AILD-5.0/NOPB vs LP2992AILD-5.0/NOPB |
LP2992AILD-5.0/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage is 12V, but it's recommended to keep it below 10V for optimal performance and to prevent overheating.
-
To ensure stability, it's essential to use the recommended output capacitor value and type, and to keep the output capacitor close to the device. Additionally, the input capacitor should be placed as close to the VIN pin as possible.
-
The minimum input voltage is 2.7V, but it's recommended to keep it above 3V for optimal performance.
-
The device is rated for operation up to 125°C, but it's essential to ensure proper thermal management and heat sinking to prevent overheating.
-
Power dissipation can be calculated using the formula: Pd = (VIN - VOUT) x IOUT. It's essential to ensure that the device is properly heat-sinked to prevent overheating.