Part Details for LP2996MRX/NOPB by Texas Instruments
Overview of LP2996MRX/NOPB by Texas Instruments
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LP2996MRX/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41K7321
|
Newark | Ddr Termination Reg, 1.5A, So Powerpad-8, Memory Supported:Ddr1, Ddr2, Source/Sink Current:1.5A, Supply Voltage Min:2.2V, Supply Voltage Max:5.5V, Ic Case/Package:So Powerpad, No. Of Pins:8Pins, Ic Mounting:Surface Mount Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2996MRX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4891 |
|
$0.5450 | Buy Now |
DISTI #
31AH2035
|
Newark | Ddr Termination Regulator, 0 To 125Deg C, Output Type:Fixed, Input Voltage Min:2.2V, Input Voltage Max:5.5V, Fixed Output Voltage Nom.:1.359V, Adjustable Output Voltage Min:-, Adjustable Output Voltage Max:-, Output Current:1.5A, Rohs Compliant: Yes |TEXAS INSTRUMENTS LP2996MRX/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3 |
|
$1.2900 / $1.3900 | Buy Now |
DISTI #
LP2996MRX/NOPBCT-ND
|
DigiKey | IC REGULATOR DDR TERM 8SOPWRPAD Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
8961 In Stock |
|
$0.6350 / $1.5100 | Buy Now |
DISTI #
926-LP2996MRX/NOPB
|
Mouser Electronics | Power Management Specialized - PMIC DDR TERMINATION REG RoHS: Compliant | 4079 |
|
$0.6410 / $1.1300 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Bristol Electronics | 1347 |
|
RFQ | ||
|
Quest Components | BUS TERMINATOR SUPPORT CIRCUIT, PDSO8 | 1077 |
|
$0.8265 / $2.3615 | Buy Now |
|
Quest Components | BUS TERMINATOR SUPPORT CIRCUIT, PDSO8 | 434 |
|
$0.9446 / $2.3615 | Buy Now |
|
Quest Components | BUS TERMINATOR SUPPORT CIRCUIT, PDSO8 | 1360 |
|
$0.5850 / $1.6715 | Buy Now |
|
Rochester Electronics | LP2996-N 1.5A DDR termination regulator with shutdown pin for DDR2 RoHS: Compliant Status: Active Min Qty: 1 | 5275882 |
|
$0.6297 / $0.7408 | Buy Now |