Part Details for LP3-A22D3521 by OTTO Engineering Inc
Overview of LP3-A22D3521 by OTTO Engineering Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3-A22D3521
LP3-A22D3521 CAD Models
LP3-A22D3521 Part Data Attributes
|
LP3-A22D3521
OTTO Engineering Inc
Buy Now
Datasheet
|
Compare Parts:
LP3-A22D3521
OTTO Engineering Inc
Special Switch, SPST, Momentary, 5A, 28VDC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | OTTO ENGINEERING INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Length | 0.163 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 2.032 mm | |
Actuator Type | PUSHBUTTON | |
Body Height | 22.7838 mm | |
Body Length or Diameter | 14.3002 mm | |
Bushing Length | 0.55 inch | |
Contact (AC) Max Rating R Load | 5A@115VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Resistance | 0.025 mΩ | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1050VRMS V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | LED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Terminal Length | 0.38 inch |
Alternate Parts for LP3-A22D3521
This table gives cross-reference parts and alternative options found for LP3-A22D3521. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-A22D3521, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3-A32C3511 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A32C3511 |
LP3-A32C2521 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A32C2521 |
LP3-A12B3521 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A12B3521 |
LP3-A44C2221 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A44C2221 |
LP3-A44C3211 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A44C3211 |
LP3-A22C2221 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A22C2221 |
LP3-A12B3211 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A12B3211 |
LP3-A12B2521 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A12B2521 |
LP3-A44C2211 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A44C2211 |
LP3-A34B2521 | Special Switch, SPST, Momentary, 5A, 28VDC | OTTO Engineering Inc | LP3-A22D3521 vs LP3-A34B2521 |