LP3-V53B3211
OTTO Engineering Inc
Description: Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded

Overview of LP3-V53B3211 by OTTO Engineering Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Environmental Monitoring

CAD Models for LP3-V53B3211 by OTTO Engineering Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LP3-V53B3211 by OTTO Engineering Inc

LP3-V53B3211
OTTO Engineering Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
OTTO ENGINEERING INC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.50.90.31
Actuator Type
FLAT TYPE
Additional Feature
HIGH PROFILE
Body Height
36.75 mm
Body Length or Diameter
14.3 mm
Contact (AC) Max Rating R Load
5A@115VAC
Contact Current(AC)-Max
5 A
Contact Current(DC)-Max
5 A
Contact (DC) Max Rating R Load
5A@28VDC
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
28 V
Electrical Life
25000 Cycle(s)
Illumination
GREEN LED
Mounting Feature
PANEL MOUNT-THREADED
Operating Force-Max
11.12 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Sealing
IP68
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPDT
Switch Type
VANDAL-RESISTANT SWITCH
Termination Type
SOLDER
Want to compare parts?
  1. LP3-V53B3211
    OTTO Engineering Inc
    Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded
    VS

Alternate Parts for LP3-V53B3211

This table gives cross-reference parts and alternative options found for LP3-V53B3211. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3-V53B3211, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LP3-V53B2214 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2214
LP3-V53B3215 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B3215
LP3-V53B2212 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2212
LP3-V53B3214 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B3214
LP3-V53B2213 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2213
Part Number Description Manufacturer Compare
LP3-V53B3214 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B3214
LP3-V53B2212 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2212
LP3-V53B3215 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B3215
LP3-V53B2214 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2214
LP3-V53B2213 Pushbutton Switch, SPDT, Momentary-tactile, 5A, 28VDC, Solder Terminal, Panel Mount-threaded OTTO Engineering Inc LP3-V53B3211 vs LP3-V53B2213

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LP3-V53B3211 by OTTO Engineering Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LP3-V53B3211 by OTTO Engineering Inc

Select Manufacturer
Which Manufacturer of LP3-V53B3211 would you like to use for your alert(s)?
  • Please alert me when LP3-V53B3211 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LP3-V53B3211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LP3-V53B3211 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LP3-V53B3211 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LP3-V53B3211.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LP3-V53B3211 by OTTO Engineering Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: