Part Details for LP365AN by Texas Instruments
Overview of LP365AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for LP365AN
LP365AN CAD Models
LP365AN Part Data Attributes
|
LP365AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP365AN
Texas Instruments
QUAD COMPARATOR, 3000uV OFFSET-MAX, 1000ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-PDIP-T16 | |
Length | 21.755 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Response Time-Nom | 1000 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for LP365AN
This table gives cross-reference parts and alternative options found for LP365AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP365AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP365D | IC QUAD COMPARATOR, 6000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDIP16, D16A, Comparator | National Semiconductor Corporation | LP365AN vs LP365D |
LP165D/883 | IC,VOLT COMPARATOR,QUAD,BIPOLAR,DIP,16PIN,CERAMIC | National Semiconductor Corporation | LP365AN vs LP165D/883 |
LP365AN | IC QUAD COMPARATOR, 3000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, PDIP16, PLASTIC, DIP-16, Comparator | National Semiconductor Corporation | LP365AN vs LP365AN |
LP365D | QUAD COMPARATOR, 6000uV OFFSET-MAX, 1000ns RESPONSE TIME, CDIP16, D16A | Texas Instruments | LP365AN vs LP365D |