Part Details for LP38691SD-5.0/NOPB by Texas Instruments
Results Overview of LP38691SD-5.0/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LP38691SD-5.0/NOPB Information
LP38691SD-5.0/NOPB by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LP38691SD-5.0/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | 500-mA,10-V,low-dropoutvoltageregulator6-WSON-40to125 | 5612 |
|
RFQ | |
|
|
Win Source Electronics | IC REG LDO 5V 0.5A 6WSON | 4112 |
|
$1.5396 / $2.3093 | Buy Now |
US Tariff Estimator: LP38691SD-5.0/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LP38691SD-5.0/NOPB
LP38691SD-5.0/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LP38691SD-5.0/NOPB Part Data Attributes
|
|
LP38691SD-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP38691SD-5.0/NOPB
Texas Instruments
500-mA, 10-V, low-dropout voltage regulator 6-WSON -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Pin Count | 6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Fixed | |
| Dropout Voltage1-Max | 0.45 V | |
| Dropout Voltage1-Nom | 0.25 V | |
| Input Voltage Absolute-Max | 12 V | |
| Input Voltage-Max | 10 V | |
| Input Voltage-Min | 2.7 V | |
| JESD-30 Code | S-PDSO-N6 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Line Regulation-Max | 0.0225% | |
| Load Regulation-Max | 0.12475% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | -40 °C | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current1-Max | 0.5 A | |
| Output Voltage1-Max | 5.2 V | |
| Output Voltage1-Min | 4.8 V | |
| Output Voltage1-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC6,.13,38 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Regulator Type | Fixed Positive Single Output Ldo Regulator | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Voltage Tolerance-Max | 4% | |
| Width | 3 Mm |
Alternate Parts for LP38691SD-5.0/NOPB
This table gives cross-reference parts and alternative options found for LP38691SD-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38691SD-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LP38691SD-5.0 | National Semiconductor Corporation | Check for Price | IC VREG 5 V FIXED POSITIVE LDO REGULATOR, 0.45 V DROPOUT, PDSO6, LLP-6, Fixed Positive Single Output LDO Regulator | LP38691SD-5.0/NOPB vs LP38691SD-5.0 |
LP38691SD-5.0/NOPB Frequently Asked Questions (FAQ)
-
The recommended input capacitor value is 10uF to 22uF, depending on the input voltage and output current requirements.
-
To ensure stability, use a minimum output capacitor of 10uF, and ensure that the output capacitor's ESR (Equivalent Series Resistance) is less than 1 ohm.
-
The maximum input voltage is 15V, but it's recommended to keep the input voltage below 12V for optimal performance and reliability.
-
The LP38691SD-5.0/NOPB is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage at high temperatures to ensure reliability.
-
Power dissipation can be calculated using the formula: Pd = (Vin - Vout) x Iout, where Vin is the input voltage, Vout is the output voltage, and Iout is the output current.