There are no models available for this part yet.
Overview of LP38692MP-3.3/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LP38692MP-1.8/NOPB | Texas Instruments | 1A Low Dropout CMOS Linear Regulators, Stable with Ceramic Output Capacitors 5-SOT-223 -40 to 125 |
Price & Stock for LP38692MP-3.3/NOPB by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO5 | 9 |
|
$1.7010 / $2.2680 | Buy Now |
CAD Models for LP38692MP-3.3/NOPB by National Semiconductor Corporation
Part Data Attributes for LP38692MP-3.3/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
SOT-223, 5 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
1 V
|
Dropout Voltage1-Nom
|
0.65 V
|
Input Voltage Absolute-Max
|
12 V
|
Input Voltage-Max
|
10 V
|
Input Voltage-Min
|
2.7 V
|
JESD-30 Code
|
R-PDSO-G5
|
JESD-609 Code
|
e3
|
Length
|
6.5 mm
|
Line Regulation-Max
|
0.02046%
|
Load Regulation-Max
|
0.16483%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
5
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
-40 °C
|
Output Current1-Max
|
1 A
|
Output Voltage1-Max
|
3.465 V
|
Output Voltage1-Min
|
3.135 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOT-223-4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TR
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.8 mm
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Voltage Tolerance-Max
|
5%
|
Width
|
3.5 mm
|
Alternate Parts for LP38692MP-3.3/NOPB
This table gives cross-reference parts and alternative options found for LP38692MP-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP38692MP-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP38692MPX-3.3/NOPB | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692MP-3.3/NOPB vs LP38692MPX-3.3/NOPB |
LP38692MPX-3.3 | 3.3V FIXED POSITIVE LDO REGULATOR, 1V DROPOUT, PDSO5, SOT-223, 5 PIN | Texas Instruments | LP38692MP-3.3/NOPB vs LP38692MPX-3.3 |
LP38692MP-3.3 | 1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38692MP-3.3/NOPB vs LP38692MP-3.3 |
LP38692MPX-3.3/NOPB | 1-A, 10-V, low-dropout voltage regulator with enable 5-SOT-223 -40 to 125 | Texas Instruments | LP38692MP-3.3/NOPB vs LP38692MPX-3.3/NOPB |
LP38692MP-3.3 | IC VREG 3.3 V FIXED POSITIVE LDO REGULATOR, 1 V DROPOUT, PDSO5, SOT-223, 5 PIN, Fixed Positive Single Output LDO Regulator | National Semiconductor Corporation | LP38692MP-3.3/NOPB vs LP38692MP-3.3 |
Related Parts for LP38692MP-3.3/NOPB
-
TPS73233DBVTLinear Regulator ICs
-
ATMEGA328P-MURMicrocontrollers
-
LT8609IMSE#TRPBFSwitching Regulator or Controllers
-
TPS3808G01DBVRPower Management Circuits
-
OPA379AIDCKOperational Amplifiers
-
IRLML6344TRPBFPower Field-Effect Transistors
-
F931A476MCCFixed Capacitors
-
DS90LV047ATM/NOPBLine Driver or Receivers
-
DAC081S101CIMK/NOPBDigital to Analog Converters