-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I<sup>2</sup>C Compatible Interface 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3906SQ-DJXI/NOPBCT-ND
|
DigiKey | IC REG DC-DC/LINEAR DUAL 24WQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
275 In Stock |
|
$1.3988 / $2.9000 | Buy Now |
DISTI #
926-LP3906SQDJXINOPB
|
Mouser Electronics | Power Management Specialized - PMIC Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I2C Compatible Interface 24-WQFN -40 to 85 RoHS: Compliant | 0 |
|
$1.3900 / $2.7000 | Order Now |
DISTI #
V72:2272_07294547
|
Arrow Electronics | Programmable Multi Channel PMIC to 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2149 Container: Cut Strips | Americas - 749 |
|
$1.3880 / $1.5050 | Buy Now |
DISTI #
60669448
|
Verical | Programmable Multi Channel PMIC to 24-Pin WQFN EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2149 | Americas - 749 |
|
$1.3880 / $1.5050 | Buy Now |
|
Ameya Holding Limited | IC REG DC-DC/LINEAR DUAL 24-LLP | 17396 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3906SQ-DJXI/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3906SQ-DJXI/NOPB
Texas Instruments
Dual High-Current Step-Down DC/DC and Dual Linear Regulator with I<sup>2</sup>C Compatible Interface 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WQFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO HAS PFM CONTROL TECHNIQUE, ALSO OPERATES AS LDO REGULATOR | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 3.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16X.2,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for LP3906SQ-DJXI/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3906SQ-DJXI/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3906SQ-VPFP | SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LP3906SQ-DJXI/NOPB vs LP3906SQ-VPFP |
MAX8640YEXT10+T | Switching Regulator, Voltage-mode, 1.4A, 2000kHz Switching Freq-Max, BICMOS, PDSO6, 2 X 2.10 MM, ROHS COMPLIANT, MO-203, SC-70, 6 PIN | Maxim Integrated Products | LP3906SQ-DJXI/NOPB vs MAX8640YEXT10+T |
MAX8640YEXT10+ | Switching Regulator, | Maxim Integrated Products | LP3906SQ-DJXI/NOPB vs MAX8640YEXT10+ |