-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LP3943ISQCT-ND
|
DigiKey | IC LED DRIVER PS I2C 25MA 24WQFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$1.7867 / $3.7000 | Buy Now |
DISTI #
926-LP3943ISQ
|
Mouser Electronics | LED Lighting Drivers 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85 RoHS: Not Compliant | 0 |
|
Order Now | |
|
Ameya Holding Limited | LED Driver IC 16 Output Power Switch I²C, SMBus Dimming 25mA 24-LLP-EP (4x4) | 48080 |
|
RFQ | |
|
LCSC | WQFN-24-EP(4x4) LED Drivers ROHS | 193 |
|
$2.3496 / $2.9642 | Buy Now |
|
Win Source Electronics | RGB/White/Blue 16-LED Fun Light Driver | 41200 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LP3943ISQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP3943ISQ
Texas Instruments
16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Lifetime Buy | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | PACKAGE-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Data Input Mode | SERIAL | |
Input Characteristics | STANDARD | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Segments | 16 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-DRAIN | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 0.55 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm | |
fmax-Min | 0.4 MHz |
This table gives cross-reference parts and alternative options found for LP3943ISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3943ISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3943ISQ/NOPB | 16 channel RGB/White LED driver with independent string control via SMBUS/I2C 24-WQFN -40 to 85 | Texas Instruments | LP3943ISQ vs LP3943ISQ/NOPB |
LP3943ISQ | IC LED DISPLAY DRIVER, QCC24, Display Driver | National Semiconductor Corporation | LP3943ISQ vs LP3943ISQ |
LP3943ISQX | LED DISPLAY DRIVER, QCC24 | Texas Instruments | LP3943ISQ vs LP3943ISQX |