Part Details for LP3944ISQ by National Semiconductor Corporation
Overview of LP3944ISQ by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP3944ISQ
LP3944ISQ CAD Models
LP3944ISQ Part Data Attributes:
|
LP3944ISQ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LP3944ISQ
National Semiconductor Corporation
IC LED DISPLAY DRIVER, QCC24, Display Driver
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e0 | |
Length | 4 mm | |
Moisture Sensitivity Level | 3 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 8 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LP3944ISQ
This table gives cross-reference parts and alternative options found for LP3944ISQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP3944ISQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP3944ISQ | LED DISPLAY DRIVER, QCC24 | Texas Instruments | LP3944ISQ vs LP3944ISQ |
LP3944ISQX/NOPB | RGB/White/Blue 8-LED Fun Light driver 24-WQFN -40 to 85 | Texas Instruments | LP3944ISQ vs LP3944ISQX/NOPB |
LP3944ISQX | IC LED DISPLAY DRIVER, QCC24, Display Driver | National Semiconductor Corporation | LP3944ISQ vs LP3944ISQX |
LP3944ISQX | LED DISPLAY DRIVER, QCC24 | Texas Instruments | LP3944ISQ vs LP3944ISQX |