Part Details for LP5521TMX by Texas Instruments
Overview of LP5521TMX by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LP5521TMX
LP5521TMX CAD Models
LP5521TMX Part Data Attributes
|
LP5521TMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LP5521TMX
Texas Instruments
LED DISPLAY DRIVER, PBGA20, 2.10 X 1.70 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MICRO SMD-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | BGA | |
Package Description | VFBGA, | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Data Input Mode | SERIAL | |
Interface IC Type | LED DISPLAY DRIVER | |
JESD-30 Code | R-PBGA-B20 | |
JESD-609 Code | e1 | |
Length | 2.066 mm | |
Moisture Sensitivity Level | 1 | |
Multiplexed Display Capability | NO | |
Number of Functions | 1 | |
Number of Segments | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.675 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.717 mm | |
fmax-Min | 0.4 MHz |
Alternate Parts for LP5521TMX
This table gives cross-reference parts and alternative options found for LP5521TMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5521TMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5521TMX/NOPB | IC LED DISPLAY DRIVER, PBGA20, 2.10 X 1.70 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, ROHS COMPLIANT, MICRO SMD-20, Display Driver | National Semiconductor Corporation | LP5521TMX vs LP5521TMX/NOPB |
LP5521TMX | IC LED DISPLAY DRIVER, PBGA20, 2.10 X 1.70 MM, 0.60 MM HEIGHT, 0.40 MM PITCH, LEAD FREE, MICRO SMD-20, Display Driver | National Semiconductor Corporation | LP5521TMX vs LP5521TMX |