There are no models available for this part yet.
Overview of LP5521YQX by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LP5521YQX/NOPB | Texas Instruments | 3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85 |
CAD Models for LP5521YQX by Texas Instruments
Part Data Attributes for LP5521YQX by Texas Instruments
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
QFN
|
Package Description
|
HVQCCN,
|
Pin Count
|
24
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Data Input Mode
|
SERIAL
|
Interface IC Type
|
LED DISPLAY DRIVER
|
JESD-30 Code
|
R-XQCC-N24
|
Length
|
5 mm
|
Multiplexed Display Capability
|
NO
|
Number of Functions
|
1
|
Number of Segments
|
3
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-30 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
HVQCCN
|
Package Shape
|
RECTANGULAR
|
Package Style
|
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
|
Seated Height-Max
|
0.8 mm
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
2.7 V
|
Supply Voltage-Nom
|
3.6 V
|
Surface Mount
|
YES
|
Temperature Grade
|
OTHER
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
QUAD
|
Width
|
4 mm
|
fmax-Min
|
0.4 MHz
|
Alternate Parts for LP5521YQX
This table gives cross-reference parts and alternative options found for LP5521YQX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LP5521YQX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LP5521YQX/NOPB | IC LED DISPLAY DRIVER, QCC24, 5 X 4 MM, 0.80 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, LLP-24, Display Driver | National Semiconductor Corporation | LP5521YQX vs LP5521YQX/NOPB |
LP5521YQX/NOPB | 3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85 | Texas Instruments | LP5521YQX vs LP5521YQX/NOPB |
Related Parts for LP5521YQX
-
XMC4700-F144F2048Microcontrollers
-
LP5521YQDisplay Drivers
-
TPS630250RNCRSwitching Regulator or Controllers
-
TPS24750RUVROther Analog ICs
-
IRF7343TRPBFPower Field-Effect Transistors
-
TLE7239SLXUMA1Peripheral Drivers
-
OPA2322AQDGKRQ1Operational Amplifiers
-
TPS3707-33DRPower Management Circuits
-
LP5912Q1.2DRVRQ1Linear Regulator ICs